Part Details for 1R4006A28A120G by Molex
Overview of 1R4006A28A120G by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1R4006A28A120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9688
|
Newark | Bp A 4P Mr Sk 1/2 Npt #14 Pvc 12In |Molex 1R4006A28A120G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$28.5700 / $37.3600 | Buy Now |
DISTI #
87H6657
|
Newark | Bp A 4P Mr Sk 1/2 Npt #14 Pvc 12In |Molex 1R4006A28A120G Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $33.5500 | Buy Now |
DISTI #
Molex 1R4006A28A120G
|
PEI Genesis | MC 4P MR 12IN #14/1 PVC | 19 |
|
Buy Now | |
DISTI #
10209407
|
TestEquity LLC | Molex 1R4006A28A120G BradPower A-Size (7/8ââM22) Receptacle, 4 Poles, Male, 1/2" - 14 NPT, 14/1 AWG, 0.305m (1.0') Length | 19 |
|
$27.6700 | Buy Now |