Part Details for 1R5006A80M020 by Molex
Overview of 1R5006A80M020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1R5006A80M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5159
|
Newark | Mc 5P Mr 2M Pvc |Molex 1R5006A80M020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6700 / $57.2100 | Buy Now |
DISTI #
1300138079
|
Avnet Americas | Mini Change Single Ended Cordset 5 Poles 1/2 Inch - 14 NPT Threads Male Receptacle Straight to Pigtail 16AWG 2m Length - Bulk (Alt: 1300138079) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300138079
|
Avnet Americas | Mini Change Single Ended Cordset 5 Poles 1/2 Inch - 14 NPT Threads Male Receptacle Straight to Pigtail 16AWG 2m Length - Bulk (Alt: 1300138079) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1R5006A80M020
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now |