Part Details for 1S1885 by Toshiba America Electronic Components
Overview of 1S1885 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1S1885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Rectifier Diode 100V 1A 2-Pin DO-15 / RECTIFIER (GENERAL PURPOSE RECTIFIER APPLICATIONS) | 3000 |
|
RFQ |
Part Details for 1S1885
1S1885 CAD Models
1S1885 Part Data Attributes
|
1S1885
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1S1885
Toshiba America Electronic Components
DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-15, LEAD FREE, 3-3B1A, SC-39, 2 PIN, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DO-15 | |
Package Description | LEAD FRE, 3-3B1A, SC-39, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | FORMED LEAD OPTIONS ARE AVAILABLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |