There are no models available for this part yet.
Overview of 1S40 by Goodwork Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M1001S40C | Renesas Electronics Corporation | 128K X 8 DUAL-PORT MODULE | |
7M1001S40CB | Renesas Electronics Corporation | 128K X 8 DUAL-PORT MODULE | |
53611-S40-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
CAD Models for 1S40 by Goodwork Semiconductor Co Ltd
Part Data Attributes for 1S40 by Goodwork Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GOODWORK SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
NO
|
Alternate Parts for 1S40
This table gives cross-reference parts and alternative options found for 1S40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | 1S40 vs DSL14WV-T |
FM140-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1S40 vs FM140-N-H |
SS14LHRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1S40 vs SS14LHRU |
K14-W | Rectifier Diode, | Rectron Semiconductor | 1S40 vs K14-W |
FM140-N | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1S40 vs FM140-N |
SH14 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1S40 vs SH14 |
DSL14WV-W | Rectifier Diode, | Rectron Semiconductor | 1S40 vs DSL14WV-W |
K14-T | Rectifier Diode, | Rectron Semiconductor | 1S40 vs K14-T |
CMSH1-40MLPBFREE | Rectifier Diode, | Central Semiconductor Corp | 1S40 vs CMSH1-40MLPBFREE |
CMSH1-40MLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1S40 vs CMSH1-40MLTIN/LEAD |