Part Details for 1S40 by Luguang Electronic Technology Co Ltd
Overview of 1S40 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M1001S40C | Renesas Electronics Corporation | 128K X 8 DUAL-PORT MODULE | |
7M1001S40CB | Renesas Electronics Corporation | 128K X 8 DUAL-PORT MODULE | |
53611-S40-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Part Details for 1S40
1S40 CAD Models
1S40 Part Data Attributes
|
1S40
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1S40
Luguang Electronic Technology Co Ltd
Schottky Barrier Rectifier, Case Style : R-1; IF (A) : 1; VRRM (V) : 40; IFSM (A) : 35; VF (V) : 0.55; @IF (A): 1; IR (µA) TA=25ºC: 0.5
|
Part Life Cycle Code | Active | |
Part Package Code | R-1 | |
Manufacturer Package Code | R-1 |