There are no models available for this part yet.
Overview of 1S500-4-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAV11W1S500A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Right Angle Solder 40A, Europe Standard, 200Cycles, Front:Female Screw Lock UNC 4.40, Back:Without Accessory on PCB. | |
DEL5W1S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 5W1 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front:Threaded Insert M3, Back:Harpoons for 2.4mm PCB Thickness. | |
DAV11W1S500H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket RA Solder 40A, Europe Standard, 200 Cycles, Front:Female Screw Lock UNC 4.40, Back:Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 1S500-4-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002446142
|
Sager | Eaton Corporation | 0 |
|
Buy Now |