Part Details for 1SAE231111R0622 by ABB Low Voltage Products and Systems
Overview of 1SAE231111R0622 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAE231111R0622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368283
|
Verical | 1SAE231111R0622 Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$47.5300 / $54.7680 | Buy Now |
DISTI #
ESB25-22N-06
|
TME | Contactor: 4-pole installation, 25A, 230÷240VAC,230÷240VDC Min Qty: 1 | 36 |
|
$38.0600 / $43.8600 | Buy Now |