Part Details for 1SAE341111R0130 by ABB Low Voltage Products and Systems
Overview of 1SAE341111R0130 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAE341111R0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB40-30N-01
|
TME | Contactor: 3-pole installation, 40A, 24VAC,24VDC, NO x3, -25÷55°C Min Qty: 1 | 2 |
|
$65.2200 / $74.4300 | Buy Now |