Part Details for 1SAM201916R1105 by ABB Low Voltage Products and Systems
Overview of 1SAM201916R1105 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAM201916R1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS1-5-0-100
|
TME | Busbar, 16mm2, Poles: 3, 690VAC, 250VDC, 6kV, Inom: 100A, fork Min Qty: 1 | 3 |
|
$16.7400 / $19.1200 | Buy Now |