Part Details for 1SAM350000R1008 by ABB Low Voltage Products and Systems
Overview of 1SAM350000R1008 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAM350000R1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369364
|
Verical | 1SAM350000R1008 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$56.0420 / $64.3300 | Buy Now |
DISTI #
MS132-4.0
|
TME | Motor breaker, 1.5kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 6 |
|
$44.8700 / $51.5200 | Buy Now |