Part Details for 1SAM350000R1011 by ABB Low Voltage Products and Systems
Overview of 1SAM350000R1011 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAM350000R1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363465
|
Verical | 1SAM350000R1011 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$66.8920 / $76.3280 | Buy Now |
DISTI #
MS132-16
|
TME | Motor breaker, 7.5kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 18 |
|
$53.0900 / $60.5800 | Buy Now |