Part Details for 1SAM451000R1018 by ABB Low Voltage Products and Systems
Overview of 1SAM451000R1018 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAM451000R1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367954
|
Verical | 1SAM451000R1018 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$201.8240 / $217.9660 | Buy Now |
DISTI #
MS165-73
|
TME | Motor breaker, 45kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 1 |
|
$151.2700 / $174.5400 | Buy Now |