Part Details for 1SAZ711201R1045 by ABB Low Voltage Products and Systems
Overview of 1SAZ711201R1045 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAZ711201R1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16-13
|
TME | Thermal relay, Series: AF, Leads: screw terminals, 10÷13A Min Qty: 1 | 3 |
|
$28.6100 / $32.6200 | Buy Now |
DISTI #
3372092
|
Farnell | THERMAL OVERLOAD RELAY, 10A-13A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$50.4737 | Buy Now |