Part Details for 1SE1-N79 by Honeywell Sensing and Control
Overview of 1SE1-N79 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-4C1251SE100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for 1SE1-N79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SE1-N79-ND
|
DigiKey | Electromechanical, Switches Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$126.9600 / $137.7500 | Buy Now |
DISTI #
785-1SE1-N79
|
Mouser Electronics | Basic / Snap Action Switches Sealed Basic Switch | 0 |
|
$93.8500 / $104.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$109.3600 / $128.7500 | Buy Now |
DISTI #
C1S315200852655
|
Chip1Stop | Snap Action Switch | 3 |
|
$139.0000 / $145.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$109.3600 / $128.7500 | Buy Now |