Part Details for 1SET310129R0000 by TE Connectivity
Overview of 1SET310129R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1SET310129R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360479
|
RS | Standard Circular Connectors, Wire to Board, Plug, Metal, 60 VAC, 3A | TE Connectivity 1SET310129R0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 / $7.1200 | RFQ |
|
Onlinecomponents.com | M8-MB-3CON-M8-0.2LA RoHS: Compliant |
200 Partner Stock |
|
$5.0900 / $7.6500 | Buy Now |
DISTI #
000000000006413546
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$5.1000 / $5.6900 | Buy Now |
DISTI #
C1S114412218204
|
Chip1Stop | Connector Circular | 200 |
|
$5.2400 / $6.0100 | Buy Now |
|
Master Electronics | M8-MB-3CON-M8-0.2LA RoHS: Compliant |
200 Partner Stock |
|
$5.0900 / $7.6500 | Buy Now |
Part Details for 1SET310129R0000
1SET310129R0000 CAD Models
1SET310129R0000 Part Data Attributes
|
1SET310129R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET310129R0000
TE Connectivity
Circular Connector, 3 Contact(s), Copper Alloy, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 12.6 | |
Total Number of Contacts | 3 |