Part Details for 1SET310217R0000 by TE Connectivity
Overview of 1SET310217R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SET310217R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET310217R0000-ND
|
DigiKey | M12-FS-5CON-PG9-MU Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0513 | Buy Now |
DISTI #
1SET310217R0000
|
Avnet Americas | Connector M12 Circular Socket 5 POS Screw Straight Cable Mount 5 Terminal 1 Port Bag - Bulk (Alt: 1SET310217R0000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9680 / $10.7920 | Buy Now |
DISTI #
73360486
|
RS | Standard Circular Connectors, Wire to Wire, Receptacle, Plastic, 60 VDC, 4A | TE Connectivity 1SET310217R0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.9500 | Buy Now |
DISTI #
AMP1SET310217R0000
|
Heilind Electronics | M12-FS-5CON-PG9-MU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12-FS-5CON-PG9-MU | 0 |
|
$5.3400 / $8.1100 | Buy Now |
DISTI #
1SET310217R0000
|
Avnet Americas | Connector M12 Circular Socket 5 POS Screw Straight Cable Mount 5 Terminal 1 Port Bag - Bulk (Alt: 1SET310217R0000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9680 / $10.7920 | Buy Now |
DISTI #
AMP1SET310217R0000
|
Interstate Connecting Components | M12-FS-5CON-PG9-MU | 0 |
|
Buy Now | |
DISTI #
000000000006376111
|
Sager | TE Connectivity M12-FS-5CON-PG9-MU Min Qty: 100 | 0 |
|
$5.3000 / $5.7700 | Buy Now |
|
Master Electronics | M12-FS-5CON-PG9-MU | 0 |
|
$5.3400 / $8.1100 | Buy Now |
Part Details for 1SET310217R0000
1SET310217R0000 CAD Models
1SET310217R0000 Part Data Attributes:
|
1SET310217R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET310217R0000
TE Connectivity
Circular Connector, 5 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Size | 20 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |