There are no models available for this part yet.
Overview of 1SET310225R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1SET310225R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73360488
|
RS | Standard Circular Connectors, Wire to Wire, Receptacle, Metal, 250 VDC, 4A | TE Connectivity 1SET310225R0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $9.5400 | RFQ | |
Onlinecomponents.com | M12-FS-4CON-PG7-SHU RoHS: Compliant |
200 Partner Stock |
|
$8.0600 / $13.5000 | Buy Now | ||
DISTI #
000000000006413552
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$6.8400 / $7.6200 | Buy Now | |
DISTI #
C1S114412218125
|
Chip1Stop | Connector Circular | 200 |
|
$7.0100 / $8.0600 | Buy Now | |
Master Electronics | M12-FS-4CON-PG7-SHU RoHS: Compliant |
200 Partner Stock |
|
$8.0600 / $13.5000 | Buy Now |
CAD Models for 1SET310225R0000 by TE Connectivity
Part Data Attributes for 1SET310225R0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
A
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
250 V
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Shell Size
|
20
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|