Part Details for 1SET310451R0000 by TE Connectivity
Overview of 1SET310451R0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET310451R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360513
|
RS | Standard Circular Connectors, Wire to Wire, Receptacle, Metal, 250 VDC, 4A | TE Connectivity 1SET310451R0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $9.9100 | RFQ |
|
Onlinecomponents.com | M12-FR-4CON-PG9-SHU RoHS: Compliant | 0 |
|
$7.6000 / $11.0800 | Buy Now |
DISTI #
000000000006413574
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$7.1000 / $7.9100 | Buy Now |
|
Master Electronics | M12-FR-4CON-PG9-SHU RoHS: Compliant | 0 |
|
$7.6000 / $11.0800 | Buy Now |
Part Details for 1SET310451R0000
1SET310451R0000 CAD Models
1SET310451R0000 Part Data Attributes
|
1SET310451R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET310451R0000
TE Connectivity
Circular Connector, 4 Contact(s), Copper Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |