Part Details for 1SET310836R0000 by TE Connectivity
Overview of 1SET310836R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET310836R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360528
|
RS | Standard Circular Connectors, Wire to Panel, Receptacle, Metal, 30 VDC, 2A | TE Connectivity 1SET310836R0000 RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 / $12.3600 | RFQ |
DISTI #
70389339
|
Verical | Standard Circular Connectors, Wire-to-Panel, 8 Position, Sealable, Wire and Cable, Signal, Reverse Gender, Nickel, Copper Alloy, M12 Connector Min Qty: 7 Package Multiple: 1 | Americas - 512 |
|
$8.5500 / $9.2200 | Buy Now |
DISTI #
000000000006413588
|
Sager | TE Connectivity Min Qty: 128 | 0 |
|
$8.8500 / $9.2100 | Buy Now |
DISTI #
C1S114412217746
|
Chip1Stop | Connector Circular | 512 |
|
$9.0600 / $10.3000 | Buy Now |
|
Master Electronics | M12-FF-8CON-PG9-LAU RoHS: Compliant |
512 Partner Stock |
|
$10.7000 / $18.1800 | Buy Now |
Part Details for 1SET310836R0000
1SET310836R0000 CAD Models
1SET310836R0000 Part Data Attributes
|
1SET310836R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET310836R0000
TE Connectivity
Circular Connector, 8 Contact(s), Copper Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |