Part Details for 1SET310936R0000 by TE Connectivity
Overview of 1SET310936R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET310936R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360535
|
RS | Standard Circular Connectors, Wire to Panel, Receptacle, Metal, 60 VDC, 4A | TE Connectivity 1SET310936R0000 RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 / $6.9800 | RFQ |
|
Onlinecomponents.com | M12B-FF-5CON-PG9-LBU RoHS: Compliant |
512 Partner Stock |
|
$5.0500 / $7.6800 | Buy Now |
DISTI #
000000000006413595
|
Sager | TE Connectivity Min Qty: 128 | 0 |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
C1S114412217676
|
Chip1Stop | Connector Circular | 512 |
|
$5.6000 / $6.4300 | Buy Now |
|
Master Electronics | M12B-FF-5CON-PG9-LBU RoHS: Compliant |
512 Partner Stock |
|
$5.0500 / $7.6800 | Buy Now |
Part Details for 1SET310936R0000
1SET310936R0000 CAD Models
1SET310936R0000 Part Data Attributes
|
1SET310936R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET310936R0000
TE Connectivity
Circular Connector, 5 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |