Part Details for 1SET311115R0000 by TE Connectivity
Overview of 1SET311115R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET311115R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET311115R0000-ND
|
DigiKey | CBL CIRC 5POS FMALE 0.66' Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.4130 | Buy Now |
DISTI #
1SET311115R0000
|
Avnet Americas | Cable Assembly Lead Wire 0.2m 5POS M12 Circular Receptacle - Bulk (Alt: 1SET311115R0000) Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4696 / $13.8024 | Buy Now |
DISTI #
73360543
|
RS | Standard Circular Connectors, Wire to Panel, Receptacle, Metal, 60 VAC, 4A | TE Connectivity 1SET311115R0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.4400 | Buy Now |
DISTI #
AMP1SET311115R0000
|
Heilind Electronics | M12-FF-5CON-PG9-0.2LAU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12-FF-5CON-PG9-0.2LAU |
400 Partner Stock |
|
$7.0200 / $9.2900 | Buy Now |
DISTI #
1SET311115R0000
|
Avnet Americas | Cable Assembly Lead Wire 0.2m 5POS M12 Circular Receptacle - Bulk (Alt: 1SET311115R0000) Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4696 / $13.8024 | Buy Now |
DISTI #
AMP1SET311115R0000
|
Interstate Connecting Components | M12-FF-5CON-PG9-0.2LAU | 0 |
|
Buy Now | |
|
Master Electronics | M12-FF-5CON-PG9-0.2LAU |
400 Partner Stock |
|
$7.0200 / $9.2900 | Buy Now |
Part Details for 1SET311115R0000
1SET311115R0000 CAD Models
1SET311115R0000 Part Data Attributes:
|
1SET311115R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET311115R0000
TE Connectivity
Circular Connector, 5 Contact(s), Copper Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |