Part Details for 1SET312934R0000 by TE Connectivity
Overview of 1SET312934R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1SET312934R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360721
|
RS | Copper Cable Assembly, Pigtail, 30 VAC, CopperAlloy, RightAngle, 1 m | TE Connectivity 1SET312934R0000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9900 | RFQ |
|
Onlinecomponents.com | M12-MR-8P-PUR-1.0 RoHS: Compliant |
48 Partner Stock |
|
$14.3500 / $19.0000 | Buy Now |
DISTI #
70373372
|
Verical | Cable Assembly Circular 1m 24AWG M12 Circular 8 Right Angle Min Qty: 5 Package Multiple: 1 | Americas - 48 |
|
$13.3600 / $14.4200 | Buy Now |
DISTI #
000000000006413773
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$13.8400 / $15.4200 | Buy Now |
DISTI #
C1S114412215818
|
Chip1Stop | Other Cable Assembly | 48 |
|
$15.0000 / $16.3000 | Buy Now |
|
Master Electronics | M12-MR-8P-PUR-1.0 RoHS: Compliant |
48 Partner Stock |
|
$14.3500 / $19.0000 | Buy Now |
Part Details for 1SET312934R0000
1SET312934R0000 CAD Models
1SET312934R0000 Part Data Attributes
|
1SET312934R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET312934R0000
TE Connectivity
Circular Connector, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 |