Part Details for 1SET312937R0000 by TE Connectivity
Overview of 1SET312937R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET312937R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360723
|
RS | Copper Cable Assembly, Pigtail, 30 VAC, CopperAlloy, RightAngle, 5 m | TE Connectivity 1SET312937R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6300 / $30.7900 | RFQ |
|
Onlinecomponents.com | M12-MR-8P-PUR-5.0 RoHS: Compliant |
31 Partner Stock |
|
$29.2300 / $52.3500 | Buy Now |
DISTI #
70373353
|
Verical | Cable Assembly Circular 5m 24AWG M12 Circular 8 Right Angle Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$22.4100 / $24.1900 | Buy Now |
DISTI #
000000000006413775
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$23.2200 / $25.8700 | Buy Now |
DISTI #
C1S114412215793
|
Chip1Stop | Other Cable Assembly | 31 |
|
$25.2000 / $27.4000 | Buy Now |
|
Master Electronics | M12-MR-8P-PUR-5.0 RoHS: Compliant |
31 Partner Stock |
|
$29.2300 / $52.3500 | Buy Now |
Part Details for 1SET312937R0000
1SET312937R0000 CAD Models
1SET312937R0000 Part Data Attributes
|
1SET312937R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET312937R0000
TE Connectivity
Circular Connector, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 |