Part Details for 1SET315100R0000 by TE Connectivity
Overview of 1SET315100R0000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1SET315100R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73361000
|
RS | Copper Cable Assembly, Overmolded, 60 VAC, 22 to 24AWG, Straight, 1 m | TE Connectivity 1SET315100R0000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4300 | RFQ |
|
Onlinecomponents.com | M12A5-FS-PUR-1.0M RoHS: Compliant | 0 |
|
$18.2000 / $24.0900 | Buy Now |
|
Master Electronics | M12A5-FS-PUR-1.0M RoHS: Compliant | 0 |
|
$18.2000 / $24.0900 | Buy Now |
Part Details for 1SET315100R0000
1SET315100R0000 CAD Models
1SET315100R0000 Part Data Attributes
|
1SET315100R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET315100R0000
TE Connectivity
Circular Connector, 5 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |