Part Details for 1SET411004R0000 by TE Connectivity
Overview of 1SET411004R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET411004R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5113
|
Newark | Wiring Duct, Pvc, Grey, 2M Lg Rohs Compliant: Yes |Entrelec Te Connectivity 1SET411004R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$21.8600 / $28.1600 | Buy Now |
DISTI #
2109-1SET411004R0000-ND
|
DigiKey | WD-1-DP-GR1201 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
17 In Stock |
|
$0.5609 / $1.3500 | Buy Now |
DISTI #
1SET411004R0000
|
Avnet Americas | WD-1-DP-GR1201 - Bulk (Alt: 1SET411004R0000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 100 Factory Stock |
|
$22.1199 / $26.6189 | Buy Now |
DISTI #
571-1SET411004R0000
|
Mouser Electronics | Wire Ducting & Raceways WD-1-DP-GR1201 RoHS: Compliant | 0 |
|
$26.4800 / $30.9300 | Order Now |
|
Future Electronics | Kit Cable duct PVC + cover, 120x80, Grey RoHS: Not Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$22.4300 / $23.0300 | Buy Now |
|
Onlinecomponents.com | Wire Ducting & Raceways WD-1-DP-GR1201 RoHS: Compliant |
30 In Stock 100 Factory Stock |
|
$22.4900 / $29.5200 | Buy Now |
DISTI #
000000000007151336
|
Sager | Wire Ducting & Raceways WD-1-DP-GR1201 Min Qty: 10 | 20 |
|
$21.9500 / $23.1400 | Buy Now |
DISTI #
1SET411004R0000
|
Avnet Abacus | WD-1-DP-GR1201 (Alt: 1SET411004R0000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire Ducting & Raceways WD-1-DP-GR1201 RoHS: Compliant |
30 In Stock 100 Factory Stock |
|
$22.4900 / $29.5200 | Buy Now |