There are no models available for this part yet.
Overview of 1SET411011R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET411011R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK7352
|
Newark | Wiring Duct, Pvc, 25Mm X 80Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411011R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$7.5300 / $10.6900 | Buy Now | |
DISTI #
2109-1SET411011R0000-ND
|
DigiKey | WD-1-DP-GR2580 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
38 In Stock |
|
$0.2132 / $0.5200 | Buy Now | |
DISTI #
1SET411011R0000
|
Avnet Americas | WD-1-DP-GR2580 - Bulk (Alt: 1SET411011R0000) Min Qty: 28 Package Multiple: 28 Container: Bulk | 252 Factory Stock |
|
$7.6234 / $9.1739 | Buy Now | |
DISTI #
571-1SET411011R0000
|
Mouser Electronics | Wire Ducting & Raceways WD-1-DP-GR2580 RoHS: Compliant | 0 |
|
$12.2300 / $17.1300 | Order Now | |
Future Electronics | Cover for cable duct, width 80mm, PC/ABS, fire resistant, halogen free, Grey RoHS: Not Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Lead time: 9 Weeks Container: Box | 0Box |
|
$7.7300 / $7.9000 | Buy Now | ||
Onlinecomponents.com | Cover for cable duct, width 80mm, PC/ABS, fire resistant, halogen free, Grey RoHS: Compliant |
104 In Stock 252 Factory Stock |
|
$11.3100 / $19.2000 | Buy Now | ||
DISTI #
000000000006418079
|
Sager | Wire Ducting & Raceways WD-1-DP-GR2580 Min Qty: 28 | 84 |
|
$7.5700 / $8.2000 | Buy Now | |
DISTI #
1SET411011R0000
|
Avnet Abacus | WD-1-DP-GR2580 (Alt: 1SET411011R0000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Cover for cable duct, width 80mm, PC/ABS, fire resistant, halogen free, Grey RoHS: Compliant |
104 In Stock 252 Factory Stock |
|
$11.3100 / $19.2000 | Buy Now |