Part Details for 1SET411313R0000 by TE Connectivity
Overview of 1SET411313R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET411313R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5139
|
Newark | Wire Retainer, Nyl 6.6 Cf, Blk, 93Mm Lg Rohs Compliant: Yes |Entrelec Te Connectivity 1SET411313R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.4400 / $2.2000 | Buy Now |
DISTI #
2109-1SET411313R0000-ND
|
DigiKey | WD-1-RT-1008 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
240 In Stock |
|
$0.0453 / $0.1100 | Buy Now |
DISTI #
1SET411313R0000
|
Avnet Americas | WD-1-RT-1008 - Bulk (Alt: 1SET411313R0000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 400 Factory Stock |
|
$1.2896 / $1.5519 | Buy Now |
DISTI #
571-1SET411313R0000
|
Mouser Electronics | Wire Ducting & Raceways WD-1-RT-1008 RoHS: Compliant | 0 |
|
$1.8100 / $2.7100 | Order Now |
|
Future Electronics | Cable holder for cable duct, 60x80mm, Black RoHS: Not Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.2700 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Wire Ducting & Raceways WD-1-RT-1008 RoHS: Compliant |
350 In Stock 400 Factory Stock |
|
$1.3300 / $1.9700 | Buy Now |
DISTI #
67593597
|
Verical | 1SET411313R0000 Min Qty: 50 Package Multiple: 25 Date Code: 2251 | Americas - 350 |
|
$1.8850 / $2.5610 | Buy Now |
DISTI #
000000000006418111
|
Sager | Wire Ducting & Raceways WD-1-RT-1008 Min Qty: 10 | 120 |
|
$1.2800 / $1.4300 | Buy Now |
DISTI #
1SET411313R0000
|
Avnet Abacus | WD-1-RT-1008 (Alt: 1SET411313R0000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire Ducting & Raceways WD-1-RT-1008 RoHS: Compliant |
350 In Stock 400 Factory Stock |
|
$1.3300 / $1.9700 | Buy Now |