There are no models available for this part yet.
Overview of 1SET511233R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET511233R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1SET511233R0000-ND
|
DigiKey | SO-MARKER-03-300-R-YL Min Qty: 3000 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0790 | Buy Now | |
DISTI #
1SET511233R0000
|
Avnet Americas | Cable Marker Pre-Printed Snap-On "R" Legend Polyoxymethylene Yellow Bag - Bulk (Alt: 1SET511233R0000) Min Qty: 3000 Package Multiple: 300 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0776 / $0.0876 | Buy Now | |
DISTI #
74510269
|
RS | SO-Marker-03-300-I-YL | TE Connectivity 1SET511233R0000 Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3090 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 300 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.0737 | Buy Now | ||
DISTI #
AMP1SET511233R0000
|
Heilind Electronics | SO-MARKER-03-300-R-YL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Pre-Printed Markers - Snap-On - STD 03 Marker Size - Yellow - Straight Cut - R Printed Marking - Black - Polyoxymethylene. RoHS: Compliant |
12000 In Stock |
|
$0.0494 / $0.0582 | Buy Now | ||
DISTI #
69148201
|
Verical | 1SET511233R0000 Min Qty: 3000 Package Multiple: 3000 Date Code: 1926 | Americas - 12000 |
|
$0.0680 / $0.0757 | Buy Now | |
DISTI #
AMP1SET511233R0000
|
Interstate Connecting Components | SO-MARKER-03-300-R-YL | 0 |
|
Buy Now | ||
DISTI #
000000000006393469
|
Sager | TE Connectivity SO-Marker-03-300-R-YL Min Qty: 3000 | 3000 |
|
$0.0469 / $0.0508 | Buy Now | |
Master Electronics | Pre-Printed Markers - Snap-On - STD 03 Marker Size - Yellow - Straight Cut - R Printed Marking - Black - Polyoxymethylene. RoHS: Compliant |
12000 In Stock |
|
$0.0494 / $0.0582 | Buy Now |
CAD Models for 1SET511233R0000 by TE Connectivity
Part Data Attributes for 1SET511233R0000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|