Part Details for 1SET512120R0000 by TE Connectivity
Overview of 1SET512120R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET512120R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET512120R0000-ND
|
DigiKey | CTO-MARKER-0-100-Y-YL Min Qty: 1000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0612 | Buy Now |
DISTI #
1SET512120R0000
|
Avnet Americas | Cable Marker Pre-Printed Tie-On "Y" Legend Flexible PVC Yellow Bag - Bulk (Alt: 1SET512120R0000) Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0601 / $0.0679 | Buy Now |
DISTI #
74510309
|
RS | CTO-Marker-0-100-Q-YL | TE Connectivity 1SET512120R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0571 | Buy Now |
DISTI #
AMP1SET512120R0000
|
Heilind Electronics | CTO-MARKER-0-100-Y-YL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-Printed Markers - Tie-On - 65 Marker Size - Yellow - Straight Cut - Y Printed Marking - Width 6 mm (.23 in) - Black - Flexible PVC. RoHS: Compliant |
12000 In Stock |
|
$0.0361 / $0.0544 | Buy Now |
DISTI #
AMP1SET512120R0000
|
Interstate Connecting Components | CTO-MARKER-0-100-Y-YL | 0 |
|
Buy Now | |
DISTI #
000000000006393571
|
Sager | TE Connectivity CTO-Marker-0-100-Y-YL Min Qty: 1000 | 0 |
|
$0.0363 / $0.0404 | Buy Now |
|
Master Electronics | Pre-Printed Markers - Tie-On - 65 Marker Size - Yellow - Straight Cut - Y Printed Marking - Width 6 mm (.23 in) - Black - Flexible PVC. RoHS: Compliant |
12000 In Stock |
|
$0.0361 / $0.0544 | Buy Now |