There are no models available for this part yet.
Overview of 1SET512127R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET512127R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1SET512127R0000-ND
|
DigiKey | CTO-MARKER-0-100-(BLANK)-YL Min Qty: 1000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0612 | Buy Now | |
DISTI #
1SET512127R0000
|
Avnet Americas | Cable Marker Pre-Printed Tie-On Flexible PVC Yellow Bag - Bulk (Alt: 1SET512127R0000) Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0601 / $0.0679 | Buy Now | |
DISTI #
74510302
|
RS | CTO-Marker-0-100-X-YL | TE Connectivity 1SET512127R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0571 | Buy Now | ||
DISTI #
AMP1SET512127R0000
|
Heilind Electronics | CTO-MARKER-0-100-(BLANK)-YL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Pre-Printed Markers - Tie-On - 65 Marker Size - Yellow - Straight Cut - Width 6 mm (.23 in) - Black - Flexible PVC. RoHS: Compliant |
12000 In Stock |
|
$0.0376 / $0.0580 | Buy Now | ||
DISTI #
AMP1SET512127R0000
|
Interstate Connecting Components | CTO-MARKER-0-100-(BLANK)-YL | 0 |
|
Buy Now | ||
DISTI #
000000000006393578
|
Sager | TE Connectivity CTO-Marker-0-100-(blank)-YL Min Qty: 1000 | 0 |
|
$0.0363 / $0.0404 | Buy Now | |
Master Electronics | Pre-Printed Markers - Tie-On - 65 Marker Size - Yellow - Straight Cut - Width 6 mm (.23 in) - Black - Flexible PVC. RoHS: Compliant |
12000 In Stock |
|
$0.0376 / $0.0580 | Buy Now |
CAD Models for 1SET512127R0000 by TE Connectivity
Part Data Attributes for 1SET512127R0000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|