Part Details for 1SET512172R0000 by TE Connectivity
Overview of 1SET512172R0000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET512172R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET512172R0000-ND
|
DigiKey | CTO-CARRIER-250-18 Min Qty: 1000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4592 | Buy Now |
DISTI #
1SET512172R0000
|
Avnet Americas | Carrier Strip for Tie-On Cable Marker Black Bag - Bulk (Alt: 1SET512172R0000) Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4510 / $0.5092 | Buy Now |
DISTI #
74510299
|
RS | CTO-Marker-0-100-, PLS-YL | TE Connectivity 1SET512172R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
DISTI #
AMP1SET512172R0000
|
Heilind Electronics | CTO-CARRIER-250-18 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-Printed Markers - Tie-On - 65 Marker Size - Black - Width 132 mm (5.197 in) - Flexible PVC. RoHS: Compliant |
4000 In Stock |
|
$0.2865 / $0.4192 | Buy Now |
DISTI #
AMP1SET512172R0000
|
Interstate Connecting Components | CTO-CARRIER-250-18 | 0 |
|
Buy Now | |
|
Master Electronics | Pre-Printed Markers - Tie-On - 65 Marker Size - Black - Width 132 mm (5.197 in) - Flexible PVC. RoHS: Compliant |
4000 In Stock |
|
$0.2865 / $0.4192 | Buy Now |