Part Details for 1SFA611400R1005 by ABB Low Voltage Products and Systems
Overview of 1SFA611400R1005 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA611400R1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6873
|
Newark | Pilot Light Head, White, Round, 22Mm, Indicator Lens Colour:White, Lens Shape:Round, Mounting Hole Dia:22Mm, Accessory Type:Pilot Light Head, Product Range:Modular Series, Svhc:No Svhc (15-Jan-2018), For Use With:Abb Modular Series Rohs Compliant: Yes |Abb 1SFA611400R1005 (Alternate Part Number: 7320500306192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $13.2100 | Buy Now |
DISTI #
77368964
|
Verical | 1SFA611400R1005 Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$7.7710 | Buy Now |
DISTI #
ML1-100W
|
TME | Control lamp, 22mm, ML1, -25÷70°C, Illumin: MLB-1, Ø22.5mm, IP66 Min Qty: 1 | 10 |
|
$5.6400 / $6.4700 | Buy Now |