There are no models available for this part yet.
Overview of 1SFA619403R5023 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SFA619403R5023 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC6930
|
Newark | Pilot Light, Yellow, 24V, 22.3Mm, Screw, Led Colour:Yellow, Operating Voltage:24V, Mounting Hole Dia:22.3Mm, Forward Current If:16Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, 3R, 4, 4X, 12, 13, Product Rohs Compliant: Yes |Abb 1SFA619403R5023 (Alternate Part Number: 7320500475751 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.3900 / $25.3300 | Buy Now | |
DISTI #
CL2-502Y
|
TME | Control lamp, 22mm, CL2, -25÷70°C, Illumin: LED, Ø22mm, 24VAC, 24VDC Min Qty: 1 | 35 |
|
$6.0400 / $6.9200 | Buy Now |