Part Details for 1SFA619403R5231 by ABB Low Voltage Products and Systems
Overview of 1SFA619403R5231 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619403R5231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6935
|
Newark | Pilot Light, Red, 230Vac, 22.3Mm, Screw, Led Colour:Red, Operating Voltage:230Vac, Mounting Hole Dia:22.3Mm, Forward Current If:17Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, 3R, 4, 4X, 12, 13, Product Rohs Compliant: Yes |Abb 1SFA619403R5231 (Alternate Part Number: 7320500475485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.5900 | Buy Now |
DISTI #
77366004
|
Verical | 1SFA619403R5231 Min Qty: 9 Package Multiple: 1 | Americas - 85 |
|
$8.0640 | Buy Now |
DISTI #
CL2-523R
|
TME | Control lamp, 22mm, CL2, -25÷70°C, Illumin: LED, Ø22mm, 230VAC, red Min Qty: 1 | 85 |
|
$5.9100 / $6.7700 | Buy Now |