Part Details for 1SFA619600R6216 by ABB Low Voltage Products and Systems
Overview of 1SFA619600R6216 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619600R6216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB1-621B
|
TME | Sound signaller, 22mm, CB1, Ø22.3mm, 110÷130VAC, 40mA Min Qty: 1 | 0 |
|
$28.8300 / $32.5400 | RFQ |