Part Details for 1SMA160Z by Taiwan Semiconductor
Overview of 1SMA160Z by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA160Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMA160ZTR-ND
|
DigiKey | DIODE ZENER 160V 1.25W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0778 / $0.0933 | Buy Now |
DISTI #
1SMA160Z
|
Avnet Americas | Diode Zener Single 160V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA160Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0776 / $0.0862 | Buy Now |
DISTI #
821-1SMA160Z
|
Mouser Electronics | Zener Diodes 1250mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0770 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0948 | Buy Now |
DISTI #
1SMA160Z
|
Avnet Americas | Diode Zener Single 160V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA160Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0776 / $0.0862 | Buy Now |
DISTI #
1SMA160Z
|
Avnet Americas | Diode Zener Single 160V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA160Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0776 / $0.0862 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 84086 |
|
RFQ | |
DISTI #
1SMA160Z
|
EBV Elektronik | Diode Zener Single 160V 5% 1W 2-Pin DO-214AC T/R (Alt: 1SMA160Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 4 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 15000 |
|
$0.1139 / $0.1224 | Buy Now |
Part Details for 1SMA160Z
1SMA160Z CAD Models
1SMA160Z Part Data Attributes
|
1SMA160Z
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA160Z
Taiwan Semiconductor
Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1100 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.6 mA |
Alternate Parts for 1SMA160Z
This table gives cross-reference parts and alternative options found for 1SMA160Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA160Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA160ZHR2G | Zener Diode | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZHR2G |
1SMA160ZR2G | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZR2G |
1SMA160ZR3 | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZR3 |
1SMA160ZF2 | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZF2 |
1SMA160ZE3G | Zener Diode | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZE3G |
1SMA160ZE3 | Zener Diode | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZE3 |
1SMA160ZHF3G | Zener Diode | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZHF3G |
1SMA160ZE2 | Zener Diode | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZE2 |
1SMA160ZF4G | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZF4G |
1SMA160ZE2G | Zener Diode | Taiwan Semiconductor | 1SMA160Z vs 1SMA160ZE2G |