Part Details for 1SMA160ZH by Taiwan Semiconductor
Overview of 1SMA160ZH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1SMA160ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMA160ZHTR-ND
|
DigiKey | DIODE ZENER 160V 1.25W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.1036 | Buy Now |
DISTI #
1SMA160ZH
|
Avnet Americas | Diode Zener Single 160V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA160ZH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0738 / $0.0820 | Buy Now |
DISTI #
821-1SMA160ZH
|
Mouser Electronics | Zener Diodes 1250mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0730 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0902 | Buy Now |
DISTI #
1SMA160ZH
|
Avnet Americas | Diode Zener Single 160V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA160ZH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0738 / $0.0820 | Buy Now |
DISTI #
1SMA160ZH
|
Avnet Americas | Diode Zener Single 160V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA160ZH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0738 / $0.0820 | Buy Now |
Part Details for 1SMA160ZH
1SMA160ZH CAD Models
1SMA160ZH Part Data Attributes
|
1SMA160ZH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA160ZH
Taiwan Semiconductor
Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1100 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 6500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 121.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.6 mA |