Part Details for 1SMA160ZHR3G by Taiwan Semiconductor
Overview of 1SMA160ZHR3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1SMA160ZHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMA160ZHR3G-ND
|
DigiKey | DIODE ZENER 160V 1.25W DO214AC Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1SMA160ZHR3G
|
Avnet Americas | - Tape and Reel (Alt: 1SMA160ZHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
1SMA160ZHR3G
|
Avnet Americas | - Tape and Reel (Alt: 1SMA160ZHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for 1SMA160ZHR3G
1SMA160ZHR3G CAD Models
1SMA160ZHR3G Part Data Attributes:
|
1SMA160ZHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA160ZHR3G
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1100 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 6500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.95 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 121.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.6 mA |
Alternate Parts for 1SMA160ZHR3G
This table gives cross-reference parts and alternative options found for 1SMA160ZHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA160ZHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA160ZM2G | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZM2G |
1SMA160ZR2G | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZR2G |
1SMA160ZE3 | Zener Diode | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZE3 |
1SMA160ZR3G | Zener Diode, 160V V(Z), 5%, 1.25W | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZR3G |
1SMA160ZF2 | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZF2 |
1SMA160ZE2 | Zener Diode | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZE2 |
1SMA160ZHF3 | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZHF3 |
1SMA160ZHF4G | Zener Diode | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZHF4G |
1SMA160ZF3G | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160ZF3G |
1SMA160 | Zener Diode, | Taiwan Semiconductor | 1SMA160ZHR3G vs 1SMA160 |