Part Details for 1SMA200Z by Taiwan Semiconductor
Overview of 1SMA200Z by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SMA200Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMA200ZCT-ND
|
DigiKey | DIODE ZENER 200V 1.25W DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7495 In Stock |
|
$0.0778 / $0.4500 | Buy Now |
DISTI #
1SMA200Z
|
Avnet Americas | Diode Zener Single 200V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA200Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0458 / $0.0517 | Buy Now |
DISTI #
821-1SMA200Z
|
Mouser Electronics | Zener Diodes 1250mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0770 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0570 | Buy Now |
DISTI #
1SMA200Z
|
Avnet Americas | Diode Zener Single 200V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA200Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0458 / $0.0517 | Buy Now |
DISTI #
1SMA200Z-TSC
|
TME | Diode: Zener, 1.25W, 200V, 1.2mA, SMD, reel,tape, SMA, single diode Min Qty: 5 | 305 |
|
$0.0970 / $0.1620 | Buy Now |
|
Chip1Cloud | DIODE, ZENER, 200V, 1000MW, %, D | 8700 |
|
RFQ | |
DISTI #
1SMA200Z
|
EBV Elektronik | Diode Zener Single 200V 5% 1W 2-Pin DO-214AC T/R (Alt: 1SMA200Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 4 Days | EBV - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 7500 |
|
$0.1493 | Buy Now |
Part Details for 1SMA200Z
1SMA200Z CAD Models
1SMA200Z Part Data Attributes:
|
1SMA200Z
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA200Z
Taiwan Semiconductor
Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.2 mA |