Part Details for 1SMA4734_R2_00001 by PanJit Semiconductor
Overview of 1SMA4734_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMA4734_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SMA4734R200001
|
Mouser Electronics | Zener Diodes 1000mW ZENER 5.6V RoHS: Compliant | 0 |
|
$0.0930 / $0.1010 | Order Now |
|
NAC | 1000mW,ZENER,SMA,5.6V RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 7500 |
|
RFQ |
Part Details for 1SMA4734_R2_00001
1SMA4734_R2_00001 CAD Models
1SMA4734_R2_00001 Part Data Attributes
|
1SMA4734_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA4734_R2_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |