Part Details for 1SMA4738-AU_R1_000A1 by PanJit Semiconductor
Overview of 1SMA4738-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA4738-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SMA4738AUR1000A
|
Mouser Electronics | Zener Diodes 1000mW,ZENER,SMA,8.2V RoHS: Compliant | 0 |
|
$0.0540 / $0.4000 | Order Now |
|
NAC | 1000mW,ZENER,SMA,8.2V RoHS: Compliant Min Qty: 27000 Package Multiple: 1800 Container: Reel | 0 |
|
$0.0450 / $0.0500 | Buy Now |
Part Details for 1SMA4738-AU_R1_000A1
1SMA4738-AU_R1_000A1 CAD Models
1SMA4738-AU_R1_000A1 Part Data Attributes
|
1SMA4738-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA4738-AU_R1_000A1
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 1SMA4738-AU_R1_000A1
This table gives cross-reference parts and alternative options found for 1SMA4738-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4738-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4738-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4738-AU_R1_000A1 vs 1SMA4738-AU_R2_000A1 |
CZRA4738B-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1SMA4738-AU_R1_000A1 vs CZRA4738B-HF |
F1N4738 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1SMA4738-AU_R1_000A1 vs F1N4738 |
SML4738A-T1 | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4738-AU_R1_000A1 vs SML4738A-T1 |