Part Details for 1SMA4744A by EIC Semiconductor Inc
Overview of 1SMA4744A by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SMA4744A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Independent Type 1W 15V DO-214AC(SMA) Zener Diodes ROHS | 3960 |
|
$0.0265 / $0.0381 | Buy Now |
Part Details for 1SMA4744A
1SMA4744A CAD Models
1SMA4744A Part Data Attributes
|
1SMA4744A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SMA4744A
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1SMA4744A
This table gives cross-reference parts and alternative options found for 1SMA4744A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4744A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4744-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4744A vs 1SMA4744-AU_R1_000A1 |
SML4744A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4744A vs SML4744A-T1-LF |
1SMA4744A | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | 1SMA4744A vs 1SMA4744A |
1SMA4744-A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4744A vs 1SMA4744-A |
1SMA4744TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4744A vs 1SMA4744TR |
SMAJ4744A-TP-HF | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 1SMA4744A vs SMAJ4744A-TP-HF |
SMAJ4744AHE3-TP | Zener Diode, | Micro Commercial Components | 1SMA4744A vs SMAJ4744AHE3-TP |
F1N4744 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1SMA4744A vs F1N4744 |
SML4744A-T1 | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4744A vs SML4744A-T1 |
1SMA4744 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4744A vs 1SMA4744 |