Part Details for 1SMA4751 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 1SMA4751 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1SMA4751
1SMA4751 CAD Models
1SMA4751 Part Data Attributes
|
1SMA4751
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SMA4751
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1SMA4751
This table gives cross-reference parts and alternative options found for 1SMA4751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4751AHE3-TP | Zener Diode, | Micro Commercial Components | 1SMA4751 vs SMAJ4751AHE3-TP |
CZRMF4751A-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1SMA4751 vs CZRMF4751A-HF |
F1N4751 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1SMA4751 vs F1N4751 |
SML4751A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4751 vs SML4751A-T1-LF |
1SMA4751A | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | 1SMA4751 vs 1SMA4751A |
1SMA4751-A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4751 vs 1SMA4751-A |
SMAJ4751A-TP-HF | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 1SMA4751 vs SMAJ4751A-TP-HF |
1SMA4751-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4751 vs 1SMA4751-AU_R1_000A1 |
1SMA4751TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4751 vs 1SMA4751TR |