Part Details for 1SMA4759A by EIC Semiconductor Inc
Overview of 1SMA4759A by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1SMA4759A
1SMA4759A CAD Models
1SMA4759A Part Data Attributes
|
1SMA4759A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SMA4759A
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 47.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for 1SMA4759A
This table gives cross-reference parts and alternative options found for 1SMA4759A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4759A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4759AHE3-TP | Zener Diode, | Micro Commercial Components | 1SMA4759A vs SMAJ4759AHE3-TP |
1SMA4759A | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | 1SMA4759A vs 1SMA4759A |
SML4759A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4759A vs SML4759A-T1-LF |
F1N4759 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1SMA4759A vs F1N4759 |
CZRMF4759A-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1SMA4759A vs CZRMF4759A-HF |
1SMA4759 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4759A vs 1SMA4759 |
1SMA4759-A | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4759A vs 1SMA4759-A |
1SMA4759TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4759A vs 1SMA4759TR |