Part Details for 1SMA5918-AU_R1_000A1 by PanJit Semiconductor
Overview of 1SMA5918-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SMA5918-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SMA5918AUR1000A
|
Mouser Electronics | Zener Diodes 1500mW,ZENER,SMA,5.1V RoHS: Compliant | 0 |
|
$0.0600 / $0.4000 | Order Now |
DISTI #
1SMA5918-AU-R1
|
TME | Diode: Zener, 1.5W, 5.1V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 1745 |
|
$0.0930 / $0.1590 | Buy Now |
|
NAC | 1500mW,ZENER,SMA,5.1V RoHS: Compliant Min Qty: 1 Package Multiple: 1800 Container: Reel | 18635 |
|
$0.0500 / $0.0600 | Buy Now |