Part Details for 1SMA5921B by EIC Semiconductor Inc
Overview of 1SMA5921B by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA5921B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Independent Type 1.5W 6.8V DO-214AC(SMA) Zener Diodes ROHS | 8 |
|
$0.0492 / $0.0993 | Buy Now |
Part Details for 1SMA5921B
1SMA5921B CAD Models
1SMA5921B Part Data Attributes
|
1SMA5921B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SMA5921B
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 55.1 mA |
Alternate Parts for 1SMA5921B
This table gives cross-reference parts and alternative options found for 1SMA5921B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5921B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5921BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1SMA5921B vs CMZ5921BTIN/LEAD |
CMZ5921BPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | 1SMA5921B vs CMZ5921BPBFREE#N/A |
CMZ5921BPBFREE | Zener Diode, | Central Semiconductor Corp | 1SMA5921B vs CMZ5921BPBFREE |