There are no models available for this part yet.
Overview of 1SMA5927BT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMA5927BT3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9203 |
|
RFQ | ||||
Bristol Electronics | 4150 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 12 | 3486 |
|
$0.0900 / $0.4500 | Buy Now | ||
Quest Components | 12 V, 0.9 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3648 |
|
$0.2625 / $0.7500 | Buy Now | ||
Quest Components | 12 V, 0.9 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3320 |
|
$0.1380 / $0.6900 | Buy Now | ||
Quest Components | 12 V, 0.9 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2788 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | 12 V, 0.9 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1059 |
|
$0.2070 / $0.6900 | Buy Now | ||
Quest Components | 12 V, 0.9 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 782 |
|
$0.1104 / $0.2070 | Buy Now |
CAD Models for 1SMA5927BT3 by onsemi
Part Data Attributes for 1SMA5927BT3 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
PLASTIC, CASE 403D-02, SMA, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
403D-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
550 Ω
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
31.2 mA
|
Alternate Parts for 1SMA5927BT3
This table gives cross-reference parts and alternative options found for 1SMA5927BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5927BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5927E2 | Zener Diode | Taiwan Semiconductor | 1SMA5927BT3 vs 1SMA5927E2 |
1SMA5927-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMA5927BT3 vs 1SMA5927-AU_R2_000A1 |
1SMA5927F4 | Zener Diode | Taiwan Semiconductor | 1SMA5927BT3 vs 1SMA5927F4 |
1SMA5927E3G | Zener Diode | Taiwan Semiconductor | 1SMA5927BT3 vs 1SMA5927E3G |
1SMA5927HF3 | Zener Diode | Taiwan Semiconductor | 1SMA5927BT3 vs 1SMA5927HF3 |
1SMA5927_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMA5927BT3 vs 1SMA5927_R1_00001 |
1SMA5927M2 | Zener Diode | Taiwan Semiconductor | 1SMA5927BT3 vs 1SMA5927M2 |
1SMA5927HM2 | Zener Diode | Taiwan Semiconductor | 1SMA5927BT3 vs 1SMA5927HM2 |
SZ1SMA5927BT3G | 1.5 W Zener Diode Voltage Regulator 12 V (Automotive), SMA, 5000-REEL, Automotive Qualified | onsemi | 1SMA5927BT3 vs SZ1SMA5927BT3G |
1SMA5927F3 | Zener Diode | Taiwan Semiconductor | 1SMA5927BT3 vs 1SMA5927F3 |
Related Parts for 1SMA5927BT3
-
1N5519DZener Diodes
-
1N4937Rectifier Diodes
-
1SMC9.0AT3GTransient Suppressors
-
C1206C105K3RAC7800Fixed Capacitors
-
CSD18534Q5APower Field-Effect Transistors
-
RT0603FRE1310RLFixed Resistors
-
1-1747277-3Headers and Edge Type Connectors
-
MP2105DJ-LF-ZSwitching Regulator or Controllers
-
XC6201P332MR-GLinear Regulator ICs