Part Details for 1SMA5937BT3 by onsemi
Overview of 1SMA5937BT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA5937BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3960 |
|
RFQ | ||
|
Rochester Electronics | 1SMA5937 - Zener Diode, 33V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 576 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for 1SMA5937BT3
1SMA5937BT3 CAD Models
1SMA5937BT3 Part Data Attributes
|
1SMA5937BT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5937BT3
onsemi
33 V, 1.5.0 W Zener Diode Voltage Regulator, SMA, 5000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 800 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.4 mA |
Alternate Parts for 1SMA5937BT3
This table gives cross-reference parts and alternative options found for 1SMA5937BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5937BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5937F3G | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3 vs 1SMA5937F3G |
1SMA5937-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMA5937BT3 vs 1SMA5937-AU_R2_000A1 |
1SMA5937R2 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3 vs 1SMA5937R2 |
1SMA5937E2G | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3 vs 1SMA5937E2G |
1SMA5937F3 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3 vs 1SMA5937F3 |
1SMA5937_R2_10001 | Zener Diode | PanJit Semiconductor | 1SMA5937BT3 vs 1SMA5937_R2_10001 |
1SMA5937R3G | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3 vs 1SMA5937R3G |
1SMA5937 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | 1SMA5937BT3 vs 1SMA5937 |
1SMA5937HF2 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3 vs 1SMA5937HF2 |
1SMA5937HR3 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3 vs 1SMA5937HR3 |