-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 W Zener Diode Voltage Regulator 33 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMA5937BT3GOSCT-ND
|
DigiKey | DIODE ZENER 33V 1.5W SMA Min Qty: 1 Lead time: 27 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17622 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
1SMA5937BT3G
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5937BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0852 / $0.0954 | Buy Now |
DISTI #
863-1SMA5937BT3G
|
Mouser Electronics | Zener Diodes 33V 1.5W RoHS: Compliant | 80926 |
|
$0.0850 / $0.3700 | Buy Now |
DISTI #
70339296
|
RS | 1SMA5937BT3G Zener Diode, 33V 5% 1.5 W SMT 2-Pin SMA | ON Semiconductor 1SMA5937BT3G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1720 | RFQ |
|
Future Electronics | 1SMA5937B Series 1.5 W 200 mA 33 V SMT Zener Voltage Regulator - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0788 / $0.0859 | Buy Now |
|
Future Electronics | 1SMA5937B Series 1.5 W 200 mA 33 V SMT Zener Voltage Regulator - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0788 / $0.0859 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 4762 |
|
RFQ | ||
|
Quest Components | 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 97 |
|
$0.1182 / $0.1773 | Buy Now |
|
Quest Components | 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3987 |
|
$0.1182 / $0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA5937BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5937BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 33 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.4 mA |
This table gives cross-reference parts and alternative options found for 1SMA5937BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5937BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5937F3G | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3G vs 1SMA5937F3G |
1SMA5937-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMA5937BT3G vs 1SMA5937-AU_R2_000A1 |
1SMA5937R2 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3G vs 1SMA5937R2 |
1SMA5937E2G | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3G vs 1SMA5937E2G |
1SMA5937F3 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3G vs 1SMA5937F3 |
1SMA5937_R2_10001 | Zener Diode | PanJit Semiconductor | 1SMA5937BT3G vs 1SMA5937_R2_10001 |
1SMA5937R3G | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3G vs 1SMA5937R3G |
1SMA5937 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | 1SMA5937BT3G vs 1SMA5937 |
1SMA5937HF2 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3G vs 1SMA5937HF2 |
1SMA5937HR3 | Zener Diode | Taiwan Semiconductor | 1SMA5937BT3G vs 1SMA5937HR3 |