-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 W Zener Diode Voltage Regulator 56 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2086
|
Newark | Zener Diode, 1.5W, 56V, Do-214Ac, Zener Voltage Vz Typ:56V, Power Dissipation Pd:1.5W, Diode Case Style:Do-214Ac, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Sma59Xxbt3G Series, Automotiverohs Compliant: Yes |Onsemi 1SMA5943BT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4455 |
|
$0.1050 / $0.3740 | Buy Now |
DISTI #
45J2423
|
Newark | Zener Diode, 1.5W, 56V, Sma, Zener Voltage Vz Typ:56V, Power Dissipation Pd:1.5W, Diode Case Style:Do-214Ac (Sma), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Sma59Xxb Series Rohs Compliant: Yes |Onsemi 1SMA5943BT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
1SMA5943BT3GOSCT-ND
|
DigiKey | DIODE ZENER 56V 1.5W SMA Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7971 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
1SMA5943BT3G
|
Avnet Americas | Diode Zener Single 56V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5943BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0852 / $0.0954 | Buy Now |
DISTI #
863-1SMA5943BT3G
|
Mouser Electronics | Zener Diodes 56V 1.5W RoHS: Compliant | 27784 |
|
$0.0800 / $0.3600 | Buy Now |
DISTI #
V36:1790_07301036
|
Arrow Electronics | Zener Diode Single 56V 5% 86Ohm 1500mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Date Code: 2401 | Americas - 5000 |
|
$0.0795 / $0.0927 | Buy Now |
DISTI #
V72:2272_07301036
|
Arrow Electronics | Zener Diode Single 56V 5% 86Ohm 1500mW 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2231 Container: Cut Strips | Americas - 75 |
|
$0.1131 / $0.2977 | Buy Now |
DISTI #
70465650
|
RS | 1SMA5943BT3G Zener Diode, 56V 5% 1.5 W SMT 2-Pin SMA | ON Semiconductor 1SMA5943BT3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.2480 | RFQ |
|
Future Electronics | 1SMA5943B Series 1.5 W 200 mA 56 V SMT Zener Voltage Regulator - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0785 / $0.0855 | Buy Now |
|
Future Electronics | 1SMA5943B Series 1.5 W 200 mA 56 V SMT Zener Voltage Regulator - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0785 / $0.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA5943BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5943BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 56 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 86 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.7 mA |
This table gives cross-reference parts and alternative options found for 1SMA5943BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5943BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5943BT3 | 56V, 0.9W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | 1SMA5943BT3G vs 1SMA5943BT3 |